
MAX6705ALKA+T | |
|---|---|
DigiKey Part Number | MAX6705ALKA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6705ALKA+T |
Description | IC SUPERVISOR 2 CHANNEL SOT23-8 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6705ALKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 4.63V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |

