
MAX6703RKA+T | |
|---|---|
DigiKey Part Number | MAX6703RKA+TTR-ND - Tape & Reel (TR) MAX6703RKA+TCT-ND - Cut Tape (CT) MAX6703RKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6703RKA+T |
Description | IC SUPERVISOR 3 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6703RKA+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-8 |
Number of Voltages Monitored 3 | Supplier Device Package SOT-23-8 |
Voltage - Threshold 2.63V, Adj, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,42000 € | 7,42 € |
| 10 | 4,99400 € | 49,94 € |
| 25 | 4,36160 € | 109,04 € |
| 100 | 3,64740 € | 364,74 € |
| 250 | 3,29668 € | 824,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,00264 € | 10 006,60 € |
| Unit Price without VAT: | 7,42000 € |
|---|---|
| Unit Price with VAT: | 8,90400 € |

