Direct

| MAX668EUB-T | |
|---|---|
| DigiKey Part Number | MAX668EUB-T-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MAX668EUB-T | 
| Description | IC REG CTRLR MULT TOP 10UMAX | 
| Customer Reference | |
| Detailed Description | Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-uMAX/uSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Output Type | Transistor Driver | |
| Function | Step-Up, Step-Up/Step-Down | |
| Output Configuration | Positive, Isolation Capable | |
| Topology | Boost, Flyback, SEPIC | |
| Number of Outputs | 1 | |
| Output Phases | 1 | |
| Voltage - Supply (Vcc/Vdd) | 3V ~ 28V | |
| Frequency - Switching | 100kHz ~ 500kHz | |
| Duty Cycle (Max) | 90% | |
| Synchronous Rectifier | No | |
| Clock Sync | Yes | |
| Serial Interfaces | - | |
| Control Features | Enable, Frequency Control | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
| Supplier Device Package | 10-uMAX/uSOP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France