Direct
Similar

MAX665CPA | |
|---|---|
DigiKey Part Number | MAX665CPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX665CPA |
Description | IC REG CHRG PUMP INV 100MA 8PDIP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 100mA 8-DIP (0.300", 7.62mm) |
Category | Voltage - Input (Max) 8V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 10kHz, 45kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 1.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX665CPA+ | Analog Devices Inc./Maxim Integrated | 487 | MAX665CPA+-ND | 13,36000 € | Direct |
| LMC7660IN/NOPB | Texas Instruments | 1 109 | LMC7660IN/NOPB-ND | 2,13000 € | Similar |



