
MAX6653EVKIT | |
|---|---|
DigiKey Part Number | 505-MAX6653EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX6653EVKIT |
Description | EVAL BOARD FOR MAX6653 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX6653 - PWM Signal Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | PWM Signal Generator | |
Embedded | - | |
Utilized IC / Part | MAX6653 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,20000 € | 99,20 € |
| Unit Price without VAT: | 99,20000 € |
|---|---|
| Unit Price with VAT: | 119,04000 € |

