
MAX6636UP9A+T | |
|---|---|
DigiKey Part Number | MAX6636UP9A+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6636UP9A+T |
Description | SENSOR DIGITAL -40C-125C 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b (Local), 8 b (Remote) 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6636UP9A+T Models |
Category | Resolution 11 b (Local), 8 b (Remote) |
Manufacturer Analog Devices Inc./Maxim Integrated | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Packaging Tape & Reel (TR) | Accuracy - Highest (Lowest) -4.4°C, -0.1°C (-6.1°C, -0.1°C) |
Part Status Active | Test Condition 60°C ~ 100°C (0°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -40°C ~ 125°C | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type SMBus | Supplier Device Package 20-TSSOP |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,29184 € | 15 729,60 € |
| Unit Price without VAT: | 6,29184 € |
|---|---|
| Unit Price with VAT: | 7,55021 € |

