Thermostat 95°C Active High Push-Pull SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6518UKP095+T

DigiKey Part Number
505-MAX6518UKP095+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6518UKP095+T
Description
IC TEMP SENSOR SW SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermostat 95°C Active High Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6518UKP095+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Function
OverTemp
Manufacturer
Analog Devices Inc./Maxim Integrated
Selectable Hysteresis
Yes
Packaging
Tape & Reel (TR)
Voltage - Supply
2.7 V ~ 5.5 V
Part Status
Active
Current - Supply
22µA
Trip Temperature Threshold
Hot
Operating Temperature
-55°C ~ 125°C
Switching Temperature
95°C
Mounting Type
Surface Mount
Accuracy
±2.5°C
Package / Case
SC-74A, SOT-753
Output Type
Push-Pull
Supplier Device Package
SOT-23-5
Output
Active High
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 17 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,54550 €3 863,75 €
Manufacturers Standard Package
Unit Price without VAT:1,54550 €
Unit Price with VAT:1,85460 €