
MAX6517UKP075+T | |
|---|---|
DigiKey Part Number | 175-MAX6517UKP075+TTR-ND - Tape & Reel (TR) 175-MAX6517UKP075+TCT-ND - Cut Tape (CT) 175-MAX6517UKP075+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6517UKP075+T |
Description | IC TEMP SENSOR SW SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 75°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6517UKP075+T Models |
Category | Output Function /OverTemp |
Manufacturer Analog Devices Inc./Maxim Integrated | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7 V ~ 5.5 V |
Part Status Active | Current - Supply 22µA |
Trip Temperature Threshold Hot | Operating Temperature -55°C ~ 125°C |
Switching Temperature 75°C | Mounting Type Surface Mount |
Accuracy ±2.5% | Package / Case SC-74A, SOT-753 |
Output Type Open Drain | Supplier Device Package SOT-23-5 |
Output Active Low | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 5 | 2,27000 € | 11,35 € |
| 10 | 2,16800 € | 21,68 € |
| 25 | 2,04640 € | 51,16 € |
| 50 | 1,96300 € | 98,15 € |
| 100 | 1,88660 € | 188,66 € |
| 500 | 1,73294 € | 866,47 € |
| 1 000 | 1,67574 € | 1 675,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,60733 € | 4 018,32 € |
| 5 000 | 1,56052 € | 7 802,60 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,06000 € |

