
MAX9610TEXK+T | |
|---|---|
DigiKey Part Number | 175-MAX9610TEXK+TTR-ND - Tape & Reel (TR) 175-MAX9610TEXK+TCT-ND - Cut Tape (CT) 175-MAX9610TEXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9610TEXK+T |
Description | IC CURR SENSE 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9610TEXK+T Models |
Category | Current - Supply 750nA |
Mfr | Voltage - Supply Span (Min) 1.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
-3db Bandwidth 170 kHz | Supplier Device Package SC-70-5 |
Voltage - Input Offset 100 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,07800 € | 20,78 € |
| 25 | 1,90480 € | 47,62 € |
| 100 | 1,71410 € | 171,41 € |
| 250 | 1,62316 € | 405,79 € |
| 500 | 1,59942 € | 799,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,47564 € | 3 689,10 € |
| 5 000 | 1,44694 € | 7 234,70 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,32400 € |

