MAX6315US26D2+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6468US29D3+T

DigiKey Part Number
505-MAX6468US29D3+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6468US29D3+T
Description
IC MPU/RESET CIRC 2.925V SOT143
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
MAX6468US29D3+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.925V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
1.2s Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.