MAX809REXR+T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6461XR22+T

DigiKey Part Number
505-MAX6461XR22+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6461XR22+T
Description
IC VOLT DETECTOR LP SC70-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6461XR22+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.2V
Output
Push-Pull, Push-Pull
Reset
Active Low
Reset Timeout
14µs Typical Propagation Delay
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.