Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6444US16L+T

DigiKey Part Number
505-MAX6444US16L+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6444US16L+T
Description
IC MPU RESET 1.575V SOT143-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
MAX6444US16L+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-253-4, TO-253AA
Number of Voltages Monitored
1
Supplier Device Package
SOT-143-4
Voltage - Threshold
1.575V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 25 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,71163 €6 779,07 €
Manufacturers Standard Package
Unit Price without VAT:2,71163 €
Unit Price with VAT:3,25396 €