


ADS7870EA | |
|---|---|
DigiKey Part Number | ADS7870EA-ND |
Manufacturer | |
Manufacturer Product Number | ADS7870EA |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 52k Serial 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7870EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 52k | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,70000 € | 15,70 € |
| 10 | 12,48800 € | 124,88 € |
| 50 | 11,20060 € | 560,03 € |
| 100 | 10,80210 € | 1 080,21 € |
| 250 | 10,38140 € | 2 595,35 € |
| 500 | 10,12786 € | 5 063,93 € |
| Unit Price without VAT: | 15,70000 € |
|---|---|
| Unit Price with VAT: | 18,84000 € |

