
MAX641ACPA | |
---|---|
DigiKey Part Number | MAX641ACPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX641ACPA |
Description | IC REG BOOST ADJ/1.31V 8PDIP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable (Fixed) 1.31V (5V) 1 Output 450mA (Switch) 8-DIP (0.300", 7.62mm) |
EDA/CAD Models | MAX641ACPA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V (Switch) | |
Current - Output | ||
Frequency - Switching | 45kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |