
MAX6418UK16+T | |
|---|---|
DigiKey Part Number | 175-MAX6418UK16+TTR-ND - Tape & Reel (TR) 175-MAX6418UK16+TCT-ND - Cut Tape (CT) 175-MAX6418UK16+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6418UK16+T |
Description | IC RESET MPU LOW PWR SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6418UK16+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 2 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 1.575V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,21800 € | 32,18 € |
| 25 | 2,96480 € | 74,12 € |
| 100 | 2,68720 € | 268,72 € |
| 250 | 2,56168 € | 640,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,33987 € | 5 849,68 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,06400 € |

