
MAX6414UK22+T | |
|---|---|
DigiKey Part Number | MAX6414UK22+TTR-ND - Tape & Reel (TR) MAX6414UK22+TCT-ND - Cut Tape (CT) MAX6414UK22+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6414UK22+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6414UK22+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.188V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 10 | 3,67200 € | 36,72 € |
| 25 | 3,38840 € | 84,71 € |
| 100 | 3,07710 € | 307,71 € |
| 250 | 2,95036 € | 737,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,68664 € | 6 716,60 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,77200 € |











