
MAX6414UK16+T | |
|---|---|
DigiKey Part Number | MAX6414UK16+TTR-ND - Tape & Reel (TR) MAX6414UK16+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX6414UK16+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6414UK16+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.575V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 2,76200 € | 27,62 € |
| 25 | 2,54160 € | 63,54 € |
| 100 | 2,29870 € | 229,87 € |
| 250 | 2,18284 € | 545,71 € |
| 500 | 2,11302 € | 1 056,51 € |
| 1 000 | 2,05556 € | 2 055,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,99490 € | 4 987,25 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,36800 € |











