
MAX6389XS44D3+T | |
|---|---|
DigiKey Part Number | MAX6389XS44D3+TTR-ND - Tape & Reel (TR) MAX6389XS44D3+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX6389XS44D3+T |
Description | IC SUPERVISOR 2 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6389XS44D3+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SC-82A, SOT-343 |
Number of Voltages Monitored 2 | Supplier Device Package SC-70-4 |
Voltage - Threshold 4.38V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,88527 € | 4 713,18 € |
| Unit Price without VAT: | 1,88527 € |
|---|---|
| Unit Price with VAT: | 2,26232 € |

