
MAX6389XS22D2+T | |
|---|---|
DigiKey Part Number | 505-MAX6389XS22D2+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6389XS22D2+T |
Description | IC MPU/RESET CIRC 2.19V SC70-4 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6389XS22D2+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 20ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SC-82A, SOT-343 |
Number of Voltages Monitored 2 | Supplier Device Package SC-70-4 |
Voltage - Threshold 2.19V, Adj | Base Product Number |

