
MAX6381XR46D3+T | |
|---|---|
DigiKey Part Number | 505-MAX6381XR46D3+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6381XR46D3+T |
Description | IC MPU/RESET CIRC 4.63V SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6381XR46D3+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 4.63V | Base Product Number |

