
MAX6375XR22+T | |
|---|---|
DigiKey Part Number | MAX6375XR22+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6375XR22+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6375XR22+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-70, SOT-323 |
Type Voltage Detector | Supplier Device Package SC-70-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.2V |

