
MAX6365LKA31+T | |
---|---|
DigiKey Part Number | MAX6365LKA31+TTR-ND - Tape & Reel (TR) MAX6365LKA31+TCT-ND - Cut Tape (CT) MAX6365LKA31+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6365LKA31+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6365LKA31+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,91000 € | 8,91 € |
10 | 6,96200 € | 69,62 € |
25 | 6,47440 € | 161,86 € |
100 | 5,93850 € | 593,85 € |
250 | 5,68320 € | 1 420,80 € |
500 | 5,52928 € | 2 764,64 € |
1 000 | 5,40258 € | 5 402,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 4,93235 € | 12 330,87 € |
Unit Price without VAT: | 8,91000 € |
---|---|
Unit Price with VAT: | 10,69200 € |