
MAX6363LUT29+T | |
|---|---|
DigiKey Part Number | MAX6363LUT29+TTR-ND - Tape & Reel (TR) MAX6363LUT29+TCT-ND - Cut Tape (CT) MAX6363LUT29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6363LUT29+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6363LUT29+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 € | 8,58 € |
| 10 | 6,68400 € | 66,84 € |
| 25 | 6,21160 € | 155,29 € |
| 100 | 5,69250 € | 569,25 € |
| 250 | 5,60452 € | 1 401,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,04372 € | 12 609,30 € |
| Unit Price without VAT: | 8,58000 € |
|---|---|
| Unit Price with VAT: | 10,29600 € |

