
MAX6361PUT29+T | |
|---|---|
DigiKey Part Number | MAX6361PUT29+TTR-ND - Tape & Reel (TR) MAX6361PUT29+TCT-ND - Cut Tape (CT) MAX6361PUT29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6361PUT29+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6361PUT29+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,17000 € | 7,17 € |
| 10 | 5,55900 € | 55,59 € |
| 25 | 5,15560 € | 128,89 € |
| 100 | 4,71180 € | 471,18 € |
| 250 | 4,60324 € | 1 150,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,15732 € | 10 393,30 € |
| Unit Price without VAT: | 7,17000 € |
|---|---|
| Unit Price with VAT: | 8,60400 € |







