
MAX6361PUT23+T | |
|---|---|
DigiKey Part Number | MAX6361PUT23+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6361PUT23+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6361PUT23+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 150ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 2.32V | Base Product Number |

