
MAX6355LSUT+T | |
|---|---|
DigiKey Part Number | MAX6355LSUT+TTR-ND - Tape & Reel (TR) MAX6355LSUT+TCT-ND - Cut Tape (CT) MAX6355LSUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6355LSUT+T |
Description | IC SUPERVISOR 3 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6355LSUT+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 |
Number of Voltages Monitored 3 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 2.93V, 4.63V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| 10 | 6,07200 € | 60,72 € |
| 25 | 5,63640 € | 140,91 € |
| 100 | 5,15840 € | 515,84 € |
| 250 | 5,05832 € | 1 264,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,56055 € | 11 401,38 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,37200 € |

