Direct

MAX6350CSA | |
|---|---|
DigiKey Part Number | MAX6350CSA-ND |
Manufacturer | |
Manufacturer Product Number | MAX6350CSA |
Description | IC VREF SERIES 0.02% 8SOIC |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.02% 15 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6350CSA Models |
Category | Noise - 0.1Hz to 10Hz 3µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 2.5µVrms |
Packaging Tube | Voltage - Input 8V ~ 36V |
Part Status Obsolete | Current - Supply 3.3mA |
Reference Type Series, Buried Zener | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 15 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.02% | Base Product Number |
Temperature Coefficient 1ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6350CSA+ | Analog Devices Inc./Maxim Integrated | 2 256 | MAX6350CSA+-ND | 26,83000 € | Direct |


