
CY22389ZXC-26 | |
|---|---|
DigiKey Part Number | 2156-CY22389ZXC-26-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY22389ZXC-26 |
Description | IC CLOCK GENERATOR |
Customer Reference | |
Detailed Description | IC 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Cypress Semiconductor Corp | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Packaging Tube | Supplier Device Package 20-TSSOP |
Part Status Obsolete | Base Product Number |
DigiKey Programmable Not Verified |
| Tube: | 3972 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 3,03417 € | 254,87 € |
| Unit Price without VAT: | 3,03417 € |
|---|---|
| Unit Price with VAT: | 3,64100 € |

