
MAX6343RUT+T | |
|---|---|
DigiKey Part Number | MAX6343RUT+TR-ND - Tape & Reel (TR) MAX6343RUT+CT-ND - Cut Tape (CT) MAX6343RUT+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6343RUT+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6343RUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 3,56800 € | 35,68 € |
| 25 | 3,29280 € | 82,32 € |
| 100 | 2,99010 € | 299,01 € |
| 250 | 2,84588 € | 711,47 € |
| 500 | 2,75890 € | 1 379,45 € |
| 1 000 | 2,68731 € | 2 687,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,41256 € | 6 031,40 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,60400 € |

