175~21-0061~UB~10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6338IUB+T

DigiKey Part Number
MAX6338IUB+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6338IUB+T
Description
IC SUPERVISOR 4 CHANNEL 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX6338IUB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
1.58V, 2.19V, 2.93V, 4.38V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
<1ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,52529 €11 313,23 €
Manufacturers Standard Package
Unit Price without VAT:4,52529 €
Unit Price with VAT:5,43035 €