Supervisor Open Drain or Open Collector 4 Channel 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6338AUB+T

DigiKey Part Number
MAX6338AUB+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6338AUB+T
Description
IC SUPERVISOR 4 CHANNEL 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX6338AUB+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
<1ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Voltages Monitored
4
Supplier Device Package
10-uMAX/uSOP
Voltage - Threshold
2.19V, 2.93V, 4.38V, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 7 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,92907 €14 822,68 €
Manufacturers Standard Package
Unit Price without VAT:5,92907 €
Unit Price with VAT:7,11488 €