
MAX6334UR18D3+T | |
|---|---|
DigiKey Part Number | MAX6334UR18D3+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6334UR18D3+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6334UR18D3+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 100ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 1.8V | Base Product Number |

