
MAX6334UR16D3+T | |
|---|---|
DigiKey Part Number | 175-MAX6334UR16D3+TTR-ND - Tape & Reel (TR) 175-MAX6334UR16D3+TCT-ND - Cut Tape (CT) 175-MAX6334UR16D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6334UR16D3+T |
Description | IC MPU/RESET CIRC 1.60V SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6334UR16D3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,98900 € | 29,89 € |
| 25 | 2,75240 € | 68,81 € |
| 100 | 2,49240 € | 249,24 € |
| 250 | 2,36848 € | 592,12 € |
| 500 | 2,29378 € | 1 146,89 € |
| 1 000 | 2,23228 € | 2 232,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,16737 € | 5 418,43 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,72800 € |


