MAX6331TUR-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2 395
Unit Price: 4,08000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 000
Unit Price: 0,83587 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,50000 €
Datasheet
LM4050AEM3-2.1/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6331TUR-T

DigiKey Part Number
MAX6331TUR-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6331TUR-T
Description
IC VREF SHUNT 1.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3.3V V ±1.5% 50 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
50 mA
Tolerance
±1.5%
Temperature Coefficient
40ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
60 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable