
MAX6320PUK30DZ+T | |
|---|---|
DigiKey Part Number | 175-MAX6320PUK30DZ+TTR-ND - Tape & Reel (TR) 175-MAX6320PUK30DZ+TCT-ND - Cut Tape (CT) 175-MAX6320PUK30DZ+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6320PUK30DZ+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6320PUK30DZ+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1.12s Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 4,67300 € | 46,73 € |
| 25 | 4,32520 € | 108,13 € |
| 100 | 3,94280 € | 394,28 € |
| 250 | 3,82304 € | 955,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,46466 € | 8 661,65 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,28400 € |


