
MAX6301EPA+ | |
|---|---|
DigiKey Part Number | MAX6301EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6301EPA+ |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6301EPA+ Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout 2.8ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 8-PDIP |
Voltage - Threshold Adjustable/Selectable | Base Product Number |

