Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.1% 15 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6250BESA+T

DigiKey Part Number
MAX6250BESA+TTR-ND - Tape & Reel (TR)
MAX6250BESA+TCT-ND - Cut Tape (CT)
MAX6250BESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6250BESA+T
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.1% 15 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6250BESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
3µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
2.5µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
8V ~ 36V
Part Status
Active
Current - Supply
3.3mA
Reference Type
Series, Buried Zener
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
15 mA
Supplier Device Package
8-SOIC
Tolerance
±0.1%
Base Product Number
Temperature Coefficient
7ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 957
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,38000 €9,38 €
107,33600 €73,36 €
256,82520 €170,63 €
1006,26300 €626,30 €
2506,18964 €1 547,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,56066 €13 901,65 €
Manufacturers Standard Package
Unit Price without VAT:9,38000 €
Unit Price with VAT:11,25600 €