Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX6198BESA | |
|---|---|
DigiKey Part Number | MAX6198BESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX6198BESA |
Description | IC VREF SERIES 0.12% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.12% 500 µA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6198BESA Models |
Category | Noise - 0.1Hz to 10Hz 100µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 200µVrms |
Packaging Tube | Voltage - Input 4.296V ~ 12.6V |
Part Status Obsolete | Current - Supply 35µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 500 µA | Supplier Device Package 8-SOIC |
Tolerance ±0.12% | Base Product Number |
Temperature Coefficient 10ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6198BESA+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX6198BESA+-ND | 5,32700 € | Direct |
| ADR292ERZ | Analog Devices Inc. | 1 996 | ADR292ERZ-ND | 18,37000 € | Similar |
| ADR292ERZ-REEL | Analog Devices Inc. | 0 | ADR292ERZ-REELTR-ND | 11,48571 € | Similar |
| ADR292FRZ | Analog Devices Inc. | 79 | ADR292FRZ-ND | 14,83000 € | Similar |
| ADR292FRZ-REEL7 | Analog Devices Inc. | 0 | ADR292FRZ-REEL7TR-ND | 9,32714 € | Similar |




