MAX6166BESA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 148
Unit Price: 5,71000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 648
Unit Price: 18,37000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 331
Unit Price: 18,37000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 200
Unit Price: 8,88000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,23912 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 976
Unit Price: 8,88000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 229
Unit Price: 7,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 480
Unit Price: 7,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 972
Unit Price: 7,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,73022 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,56964 €
Datasheet
Series Voltage Reference IC Fixed 2.5V V ±0.2% 5 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6166BESA

DigiKey Part Number
MAX6166BESA-ND
Manufacturer
Manufacturer Product Number
MAX6166BESA
Description
IC VREF SERIES 0.2% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.2% 5 mA 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
27µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
30µVrms
Packaging
Tube
Voltage - Input
2.7V ~ 12.6V
Part Status
Obsolete
Current - Supply
120µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
5 mA
Supplier Device Package
8-SOIC
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
10ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6166BESA+Analog Devices Inc./Maxim Integrated148MAX6166BESA+-ND5,71000 €Direct
ADR291ERZAnalog Devices Inc.648ADR291ERZ-ND18,37000 €Similar
ADR291ERZ-REEL7Analog Devices Inc.331505-ADR291ERZ-REEL7CT-ND18,37000 €Similar
ADR291FRZAnalog Devices Inc.200ADR291FRZ-ND8,88000 €Similar
ADR291FRZ-REELAnalog Devices Inc.0ADR291FRZ-REELTR-ND5,23912 €Similar
Obsolete
This product is no longer manufactured. View Substitutes