Series Voltage Reference IC Fixed 3V V ±0.04% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6071AAUT30+

DigiKey Part Number
MAX6071AAUT30+-ND
Manufacturer
Manufacturer Product Number
MAX6071AAUT30+
Description
IC VREF SERIES 0.04% SOT23-6
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.04% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6071AAUT30+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
4.6µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
7.8µVrms
Packaging
Tube
Voltage - Input
3.2V ~ 5.5V
Part Status
Discontinued at DigiKey
Current - Supply
300µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
SOT-23-6
Current - Output
10 mA
Supplier Device Package
SOT-23-6
Tolerance
±0.04%
Base Product Number
Temperature Coefficient
6ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types