


MAX604ESA+T | |
|---|---|
DigiKey Part Number | MAX604ESA+TTR-ND - Tape & Reel (TR) MAX604ESA+TCT-ND - Cut Tape (CT) MAX604ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX604ESA+T |
Description | IC REG LIN POS ADJ 500MA 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX604ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 11.5V | |
Voltage - Output (Min/Fixed) | 1.25V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.82V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,54000 € | 9,54 € |
| 10 | 7,46600 € | 74,66 € |
| 25 | 6,94720 € | 173,68 € |
| 100 | 6,37690 € | 637,69 € |
| 250 | 6,30668 € | 1 576,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,66398 € | 14 159,95 € |
| Unit Price without VAT: | 9,54000 € |
|---|---|
| Unit Price with VAT: | 11,44800 € |

