
MAX6030BEUR+T | |
|---|---|
DigiKey Part Number | 175-MAX6030BEUR+TTR-ND - Tape & Reel (TR) 175-MAX6030BEUR+TCT-ND - Cut Tape (CT) 175-MAX6030BEUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6030BEUR+T |
Description | IC VREF SERIES 3V SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.4% 500 µA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6030BEUR+T Models |
Category | Noise - 0.1Hz to 10Hz 65µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 150µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.2V ~ 12.6V |
Part Status Active | Current - Supply 35µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 500 µA | Supplier Device Package SOT-23-3 |
Tolerance ±0.4% | Base Product Number |
Temperature Coefficient 30ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 € | 6,16 € |
| 10 | 4,74800 € | 47,48 € |
| 25 | 4,39480 € | 109,87 € |
| 100 | 4,00700 € | 400,70 € |
| 250 | 3,88804 € | 972,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,52244 € | 8 806,10 € |
| Unit Price without VAT: | 6,16000 € |
|---|---|
| Unit Price with VAT: | 7,39200 € |

