Series Voltage Reference IC Fixed 2.048V V ±0.39% 500 µA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6021BEUR+T

DigiKey Part Number
MAX6021BEUR+TTR-ND - Tape & Reel (TR)
MAX6021BEUR+TCT-ND - Cut Tape (CT)
MAX6021BEUR+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6021BEUR+T
Description
IC VREF SERIES 0.39% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.39% 500 µA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6021BEUR+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
35µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
105µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
2.5V ~ 12.6V
Part Status
Active
Current - Supply
35µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.048V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
500 µA
Supplier Device Package
SOT-23-3
Tolerance
±0.39%
Base Product Number
Temperature Coefficient
30ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 20 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,40000 €6,40 €
104,94000 €49,40 €
254,57480 €114,37 €
1004,17400 €417,40 €
2504,05708 €1 014,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,67267 €9 181,68 €
Manufacturers Standard Package
Unit Price without VAT:6,40000 €
Unit Price with VAT:7,68000 €