Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 28-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5984DETI+T

DigiKey Part Number
MAX5984DETI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5984DETI+T
Description
IC POE CNTRL 1 CHANNEL 28TQFN
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 28-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX5984DETI+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
802.3at (PoE+), 802.3af (PoE)
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
32V ~ 60V
Packaging
Tape & Reel (TR)
Current - Supply
2.5mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Controller (PSE)
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
28-WFQFN Exposed Pad
Power - Max
40 W
Supplier Device Package
28-TQFN (5x5)
Internal Switch(s)
Yes
Base Product Number
Auxiliary Sense
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types