


MAX5974EETE+ | |
|---|---|
DigiKey Part Number | 505-MAX5974EETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5974EETE+ |
Description | IC REG CTRLR FLYBACK PWM 16-TQFN |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz ~ 600kHz 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5974EETE+ Models |
Category | Duty Cycle 80% |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Switching 100kHz ~ 600kHz |
Packaging Strip | Fault Protection Current Limiting, Over Temperature, Short Circuit |
Part Status Discontinued at DigiKey | Control Features EN, Frequency Control, Soft Start, Sync |
Output Isolation Non-Isolated | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) No | Package / Case 16-WFQFN Exposed Pad |
Topology Flyback | Supplier Device Package 16-TQFN (3x3) |
Voltage - Start Up 16 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 7V ~ 26V | Base Product Number |

