
MAX5972AETE+T | |
|---|---|
DigiKey Part Number | MAX5972AETE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5972AETE+T |
Description | IC POE CNTRL 1 CHANNEL 16TQFN |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 16-TQFN (5x5) |
EDA/CAD Models | MAX5972AETE+T Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE) |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 36.6V ~ 60V |
Packaging Tape & Reel (TR) | Current - Supply 270µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-WQFN Exposed Pad |
Power - Max 25.5 W | Supplier Device Package 16-TQFN (5x5) |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense Yes |

