
MAX5965BEAX+ | |
|---|---|
DigiKey Part Number | MAX5965BEAX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5965BEAX+ |
Description | IC POE CNTRL 4 CHANNEL 36SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5965BEAX+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 4 | |
Power - Max | 45 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 32V ~ 60V | |
Current - Supply | 4.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 14,61567 € | 438,47 € |
| Unit Price without VAT: | 14,61567 € |
|---|---|
| Unit Price with VAT: | 17,53880 € |

