
MAX5930EEG+ | |
---|---|
DigiKey Part Number | MAX5930EEG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5930EEG+ |
Description | IC HOT SWAP CTRLR GP 24QSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 3 Channel General Purpose 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5930EEG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Hot Swap Controller | |
Number of Channels | 3 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Fault Timeout | |
Programmable Features | Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, UVLO | |
Voltage - Supply | 1V ~ 13.2V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 2.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 10,17268 € | 2 543,17 € |
Unit Price without VAT: | 10,17268 € |
---|---|
Unit Price with VAT: | 12,20722 € |