
MAX5876EGK+TD | |
|---|---|
DigiKey Part Number | MAX5876EGK+TD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5876EGK+TD |
Description | IC DAC 12BIT 68-QFN |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 68-QFN (10x10) |
EDA/CAD Models | MAX5876EGK+TD Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 1.71V ~ 1.89V, 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.71V ~ 1.89V, 3.135V ~ 3.465V |
Part Status Obsolete | INL/DNL (LSB) ±0.2, ±0.1 |
Number of Bits 12 | Architecture Current Steering |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 14µs (Typ) | Package / Case 68-VFQFN Exposed Pad |
Output Type Current - Unbuffered | Supplier Device Package 68-QFN (10x10) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |

