
MAX5814AUD+T | |
|---|---|
DigiKey Part Number | MAX5814AUD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5814AUD+T |
Description | IC DAC 10BIT V-OUT 14TSSOP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 14-TSSOP |
EDA/CAD Models | MAX5814AUD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Number of D/A Converters | 4 | |
Settling Time | 2.6µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.25, ±0.1 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

